66399-3 | |
---|---|
DigiKey Part Number | A25122-ND |
Manufacturer | |
Manufacturer Product Number | 66399-3 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66399-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥10.04900 | ¥100.49 |
25 | ¥9.67440 | ¥241.86 |
50 | ¥9.58240 | ¥479.12 |
100 | ¥8.64740 | ¥864.74 |
250 | ¥8.36676 | ¥2,091.69 |
500 | ¥7.61902 | ¥3,809.51 |
1,000 | ¥6.82440 | ¥6,824.40 |
3,000 | ¥6.35696 | ¥19,070.88 |