66360-2 | |
---|---|
DigiKey Part Number | A1321-ND |
Manufacturer | |
Manufacturer Product Number | 66360-2 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66360-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.24300 | ¥82.43 |
25 | ¥7.93720 | ¥198.43 |
50 | ¥7.86000 | ¥393.00 |
100 | ¥7.09330 | ¥709.33 |
250 | ¥6.86340 | ¥1,715.85 |
500 | ¥6.24996 | ¥3,124.98 |
1,000 | ¥5.59810 | ¥5,598.10 |
3,000 | ¥5.21470 | ¥15,644.10 |