66740-8 | |
---|---|
DigiKey Part Number | A16025-ND |
Manufacturer | |
Manufacturer Product Number | 66740-8 |
Description | CONN SOCKET 12-16AWG TIN CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66740-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.41000 | ¥105.41 |
10 | ¥93.46000 | ¥934.60 |
25 | ¥89.86440 | ¥2,246.61 |
50 | ¥86.26860 | ¥4,313.43 |
100 | ¥81.47660 | ¥8,147.66 |
250 | ¥74.28724 | ¥18,571.81 |
500 | ¥69.49436 | ¥34,747.18 |
1,000 | ¥63.74314 | ¥63,743.14 |