207443-1

DigiKey Part Number
A29202-ND
Manufacturer
Manufacturer Product Number
207443-1
Description
CONN RCPT HSG 18POS 5.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
207443-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.197" (5.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp and Solder
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 130°C
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.60000¥75.60
10¥65.91300¥659.13
25¥64.17400¥1,604.35
50¥62.44060¥3,122.03
100¥58.62480¥5,862.48
250¥58.27740¥14,569.35
500¥54.80868¥27,404.34
1,000¥48.91149¥48,911.49
Manufacturers Standard Package