66740-6 | |
---|---|
DigiKey Part Number | A16026-ND |
Manufacturer | |
Manufacturer Product Number | 66740-6 |
Description | CONN SOCKET 12-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66740-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.61000 | ¥169.61 |
10 | ¥146.98800 | ¥1,469.88 |
25 | ¥139.31720 | ¥3,482.93 |
50 | ¥137.29740 | ¥6,864.87 |
100 | ¥121.14470 | ¥12,114.47 |
250 | ¥113.06840 | ¥28,267.10 |
500 | ¥110.64550 | ¥55,322.75 |