66262-2 | |
---|---|
DigiKey Part Number | A25031-ND |
Manufacturer | |
Manufacturer Product Number | 66262-2 |
Description | CONN PIN 12-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66262-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.13000 | ¥146.13 |
10 | ¥126.61200 | ¥1,266.12 |
25 | ¥120.00760 | ¥3,000.19 |
50 | ¥118.26720 | ¥5,913.36 |
100 | ¥104.35320 | ¥10,435.32 |
250 | ¥97.39652 | ¥24,349.13 |
500 | ¥95.30960 | ¥47,654.80 |