205043-1 | |
---|---|
DigiKey Part Number | A112999-ND |
Manufacturer | |
Manufacturer Product Number | 205043-1 |
Description | CONN RCPT HSG 12POS BLK PNL MNT |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Housing for Female Sockets Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 205043-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 12 (Power) | |
Pitch | 0.450" (11.43mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.04000 | ¥192.04 |
10 | ¥178.92500 | ¥1,789.25 |