2-66740-1 | |
---|---|
DigiKey Part Number | A32010-ND |
Manufacturer | |
Manufacturer Product Number | 2-66740-1 |
Description | CONN SOCKET 12-16AWG TIN CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-66740-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.70000 | ¥102.70 |
10 | ¥91.03000 | ¥910.30 |
25 | ¥87.53280 | ¥2,188.32 |
50 | ¥84.03060 | ¥4,201.53 |
100 | ¥79.36170 | ¥7,936.17 |
250 | ¥72.35924 | ¥18,089.81 |
500 | ¥67.69098 | ¥33,845.49 |
1,000 | ¥62.08895 | ¥62,088.95 |