66261-5 | |
---|---|
DigiKey Part Number | A31994-ND |
Manufacturer | |
Manufacturer Product Number | 66261-5 |
Description | CONN PIN 12-16AWG TIN CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66261-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥43.10100 | ¥431.01 |
25 | ¥40.82560 | ¥1,020.64 |
50 | ¥39.87500 | ¥1,993.75 |
100 | ¥37.97690 | ¥3,797.69 |
250 | ¥33.22968 | ¥8,307.42 |
500 | ¥32.28030 | ¥16,140.15 |
1,000 | ¥27.53322 | ¥27,533.22 |
2,500 | ¥25.63442 | ¥64,086.05 |