66259-2 | |
---|---|
DigiKey Part Number | A16024-ND |
Manufacturer | |
Manufacturer Product Number | 66259-2 |
Description | CONN PIN 10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66259-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.70000 | ¥119.70 |
10 | ¥106.07100 | ¥1,060.71 |
25 | ¥101.99200 | ¥2,549.80 |
50 | ¥97.91020 | ¥4,895.51 |
100 | ¥92.47110 | ¥9,247.11 |
250 | ¥84.31208 | ¥21,078.02 |
500 | ¥78.87258 | ¥39,436.29 |
1,000 | ¥72.34521 | ¥72,345.21 |