66260-2 | |
---|---|
DigiKey Part Number | A99522-ND |
Manufacturer | |
Manufacturer Product Number | 66260-2 |
Description | CONN PIN 10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66260-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.53000 | ¥136.53 |
10 | ¥118.31100 | ¥1,183.11 |
25 | ¥112.13920 | ¥2,803.48 |
50 | ¥110.51380 | ¥5,525.69 |
100 | ¥97.51280 | ¥9,751.28 |
250 | ¥91.01192 | ¥22,752.98 |
500 | ¥89.06160 | ¥44,530.80 |