206227-6 | |
---|---|
DigiKey Part Number | A136970-ND |
Manufacturer | |
Manufacturer Product Number | 206227-6 |
Description | CONN RCPT HSG FMALE 7POS PNL MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206227-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 7 (Power) | |
Shell Size - Insert | 23-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Rectangular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.44000 | ¥205.44 |
10 | ¥169.58200 | ¥1,695.82 |
25 | ¥157.62560 | ¥3,940.64 |
50 | ¥148.92860 | ¥7,446.43 |
150 | ¥145.66733 | ¥21,850.10 |
300 | ¥144.58057 | ¥43,374.17 |
600 | ¥139.14510 | ¥83,487.06 |