66597-8 | |
---|---|
DigiKey Part Number | A32009TR-ND - Tape & Reel (TR) A32009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66597-8 |
Description | CONN PIN 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66597-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.57400 | ¥55.74 |
25 | ¥5.55000 | ¥138.75 |
50 | ¥5.36100 | ¥268.05 |
100 | ¥4.49490 | ¥449.49 |
250 | ¥4.21424 | ¥1,053.56 |
500 | ¥3.98012 | ¥1,990.06 |
1,000 | ¥3.48843 | ¥3,488.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.49216 | ¥13,968.64 |
8,000 | ¥3.21972 | ¥25,757.76 |
12,000 | ¥3.06523 | ¥36,782.76 |