213841-2 | |
---|---|
DigiKey Part Number | A100534TR-ND - Tape & Reel (TR) A100534CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 213841-2 |
Description | CONN PIN 8-10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 8-10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213841-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.42000 | ¥44.42 |
10 | ¥38.89800 | ¥388.98 |
25 | ¥37.87680 | ¥946.92 |
50 | ¥37.06400 | ¥1,853.20 |
100 | ¥34.82350 | ¥3,482.35 |
250 | ¥34.61976 | ¥8,654.94 |
500 | ¥32.37964 | ¥16,189.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥30.59132 | ¥45,886.98 |