213847-4 | |
---|---|
DigiKey Part Number | A25067-ND |
Manufacturer | |
Manufacturer Product Number | 213847-4 |
Description | CONN SOCKET 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12-14 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213847-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.91000 | ¥88.91 |
10 | ¥80.43100 | ¥804.31 |
25 | ¥78.30200 | ¥1,957.55 |
50 | ¥75.32340 | ¥3,766.17 |
100 | ¥69.79070 | ¥6,979.07 |
300 | ¥69.36490 | ¥20,809.47 |
500 | ¥66.81172 | ¥33,405.86 |
1,000 | ¥59.57732 | ¥59,577.32 |