213894-2 | |
---|---|
DigiKey Part Number | A25786-ND |
Manufacturer | |
Manufacturer Product Number | 213894-2 |
Description | CONN RCPT HSG FMALE 10PS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 213894-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 10 (8 + 2 Power) | |
Shell Size - Insert | 17-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (8), 8 Power (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.13000 | ¥142.13 |
10 | ¥139.13300 | ¥1,391.33 |
25 | ¥135.43560 | ¥3,385.89 |
50 | ¥128.77360 | ¥6,438.68 |
100 | ¥116.19280 | ¥11,619.28 |
300 | ¥115.45273 | ¥34,635.82 |
500 | ¥100.65114 | ¥50,325.57 |