213847-3 | |
---|---|
DigiKey Part Number | A25069-ND |
Manufacturer | |
Manufacturer Product Number | 213847-3 |
Description | CONN SOCKET 12-14AWG SILVR CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 12-14 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213847-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.39000 | ¥112.39 |
10 | ¥110.05200 | ¥1,100.52 |
25 | ¥107.12800 | ¥2,678.20 |
50 | ¥101.86060 | ¥5,093.03 |
100 | ¥91.90880 | ¥9,190.88 |
300 | ¥91.32340 | ¥27,397.02 |
500 | ¥79.61524 | ¥39,807.62 |
1,000 | ¥79.02980 | ¥79,029.80 |