213845-3 | |
---|---|
DigiKey Part Number | A25068-ND |
Manufacturer | |
Manufacturer Product Number | 213845-3 |
Description | CONN PIN 12-14AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 12-14 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213845-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.99000 | ¥77.99 |
10 | ¥70.20200 | ¥702.02 |
25 | ¥66.13160 | ¥1,653.29 |
50 | ¥64.43720 | ¥3,221.86 |
100 | ¥62.74100 | ¥6,274.10 |
300 | ¥55.95803 | ¥16,787.41 |
500 | ¥52.56656 | ¥26,283.28 |
1,000 | ¥46.46199 | ¥46,461.99 |