213847-1 | |
---|---|
DigiKey Part Number | A116226TR-ND - Tape & Reel (TR) A116226CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 213847-1 |
Description | CONN SOCKET 12-14AWG SILVR CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp 12-14 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213847-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.99000 | ¥55.99 |
10 | ¥48.79900 | ¥487.99 |
25 | ¥47.51160 | ¥1,187.79 |
50 | ¥46.22780 | ¥2,311.39 |
100 | ¥43.40280 | ¥4,340.28 |
250 | ¥43.14580 | ¥10,786.45 |
500 | ¥40.57778 | ¥20,288.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥38.30749 | ¥57,461.24 |