1-66332-4 | |
---|---|
DigiKey Part Number | A31996TR-ND - Tape & Reel (TR) A31996CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66332-4 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66332-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.55800 | ¥55.58 |
25 | ¥5.53360 | ¥138.34 |
50 | ¥5.34780 | ¥267.39 |
100 | ¥4.48420 | ¥448.42 |
250 | ¥4.20376 | ¥1,050.94 |
500 | ¥3.97026 | ¥1,985.13 |
1,000 | ¥3.47981 | ¥3,479.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.48363 | ¥13,934.52 |
8,000 | ¥3.21185 | ¥25,694.80 |
12,000 | ¥3.05774 | ¥36,692.88 |