213605-7 | |
---|---|
DigiKey Part Number | 17-213605-7TR-ND - Tape & Reel (TR) 17-213605-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 213605-7 |
Description | CONN PIN 20-24AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213605-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.33160 | ¥108.29 |
50 | ¥4.22140 | ¥211.07 |
100 | ¥3.62050 | ¥362.05 |
250 | ¥3.27504 | ¥818.76 |
500 | ¥3.09312 | ¥1,546.56 |
1,000 | ¥2.71104 | ¥2,711.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.80252 | ¥11,210.08 |
8,000 | ¥2.51654 | ¥20,132.32 |
12,000 | ¥2.35950 | ¥28,314.00 |