66425-4 | |
---|---|
DigiKey Part Number | A136414TR-ND - Tape & Reel (TR) A136414CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66425-4 |
Description | CONN PIN 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66425-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥7.14300 | ¥71.43 |
25 | ¥6.88000 | ¥172.00 |
50 | ¥6.81420 | ¥340.71 |
100 | ¥6.14910 | ¥614.91 |
250 | ¥5.94980 | ¥1,487.45 |
500 | ¥5.85212 | ¥2,926.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.89598 | ¥23,583.92 |