1-66109-7 | |
---|---|
DigiKey Part Number | A31992-ND |
Manufacturer | |
Manufacturer Product Number | 1-66109-7 |
Description | CONN SOCKET 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66109-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥7.11800 | ¥71.18 |
25 | ¥6.85360 | ¥171.34 |
50 | ¥6.78620 | ¥339.31 |
100 | ¥6.12370 | ¥612.37 |
250 | ¥5.92552 | ¥1,481.38 |
500 | ¥5.82798 | ¥2,913.99 |