207299-4 | |
---|---|
DigiKey Part Number | A25020-ND |
Manufacturer | |
Manufacturer Product Number | 207299-4 |
Description | CONN FLANGE GASKET 23 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 23 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207299-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | CPC Plug | |
Shell Size - Insert | 23 | |
Material | Thermoplastic | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.40000 | ¥67.40 |
10 | ¥58.77100 | ¥587.71 |
25 | ¥57.22280 | ¥1,430.57 |
50 | ¥55.67760 | ¥2,783.88 |
100 | ¥52.27510 | ¥5,227.51 |
250 | ¥51.96532 | ¥12,991.33 |
500 | ¥48.87224 | ¥24,436.12 |
1,000 | ¥43.61379 | ¥43,613.79 |