205843-1 | |
---|---|
DigiKey Part Number | A1384-ND |
Manufacturer | |
Manufacturer Product Number | 205843-1 |
Description | CONN RCPT HSNG MALE 63POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 63 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 205843-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 63 | |
Shell Size - Insert | 23-63 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.55000 | ¥166.55 |
10 | ¥163.03400 | ¥1,630.34 |
25 | ¥158.70000 | ¥3,967.50 |
50 | ¥150.89580 | ¥7,544.79 |
100 | ¥136.15320 | ¥13,615.32 |
300 | ¥135.28587 | ¥40,585.76 |
500 | ¥117.94160 | ¥58,970.80 |