66507-9 | |
---|---|
DigiKey Part Number | A1630-ND |
Manufacturer | |
Manufacturer Product Number | 66507-9 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66507-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.53840 | ¥63.46 |
50 | ¥2.48420 | ¥124.21 |
100 | ¥2.12390 | ¥212.39 |
250 | ¥1.91124 | ¥477.81 |
500 | ¥1.80500 | ¥902.50 |
1,000 | ¥1.58203 | ¥1,582.03 |
3,000 | ¥1.57144 | ¥4,714.32 |