104257-9 | |
---|---|
DigiKey Part Number | A28425-ND |
Manufacturer | |
Manufacturer Product Number | 104257-9 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104257-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.11100 | ¥81.11 |
25 | ¥7.80920 | ¥195.23 |
50 | ¥7.73200 | ¥386.60 |
100 | ¥6.97750 | ¥697.75 |
250 | ¥6.75140 | ¥1,687.85 |
500 | ¥6.14800 | ¥3,074.00 |
1,000 | ¥5.50689 | ¥5,506.89 |
2,500 | ¥5.12968 | ¥12,824.20 |