104479-8 | |
---|---|
DigiKey Part Number | A34251TR-ND - Tape & Reel (TR) A34251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 104479-8 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104479-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.56800 | ¥15.68 |
25 | ¥1.55640 | ¥38.91 |
50 | ¥1.53860 | ¥76.93 |
100 | ¥1.42110 | ¥142.11 |
250 | ¥1.16840 | ¥292.10 |
500 | ¥1.10340 | ¥551.70 |
1,000 | ¥1.02557 | ¥1,025.57 |
2,500 | ¥0.99312 | ¥2,482.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.80487 | ¥12,073.05 |
30,000 | ¥0.80333 | ¥24,099.90 |