1-104257-5 | |
---|---|
DigiKey Part Number | A26856-ND |
Manufacturer | |
Manufacturer Product Number | 1-104257-5 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104257-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.47000 | ¥12.47 |
10 | ¥11.37900 | ¥113.79 |
25 | ¥11.04640 | ¥276.16 |
50 | ¥10.93460 | ¥546.73 |
100 | ¥10.14980 | ¥1,014.98 |
250 | ¥9.98136 | ¥2,495.34 |
500 | ¥9.08408 | ¥4,542.04 |
1,000 | ¥8.13084 | ¥8,130.84 |
2,500 | ¥7.51404 | ¥18,785.10 |