1-104479-1 | |
---|---|
DigiKey Part Number | A34251-ND |
Manufacturer | |
Manufacturer Product Number | 1-104479-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104479-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.67800 | ¥41.95 |
50 | ¥1.64360 | ¥82.18 |
100 | ¥1.40550 | ¥140.55 |
250 | ¥1.26464 | ¥316.16 |
500 | ¥1.23688 | ¥618.44 |