5-104505-6 | |
---|---|
DigiKey Part Number | A34238TR-ND - Tape & Reel (TR) A34238CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-104505-6 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-104505-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.54520 | ¥63.63 |
50 | ¥2.49080 | ¥124.54 |
100 | ¥2.12960 | ¥212.96 |
250 | ¥1.91648 | ¥479.12 |
500 | ¥1.80994 | ¥904.97 |
1,000 | ¥1.58638 | ¥1,586.38 |
2,500 | ¥1.57572 | ¥3,939.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥1.22396 | ¥15,299.50 |
25,000 | ¥1.22162 | ¥30,540.50 |