1-103653-1 | |
---|---|
DigiKey Part Number | A28754-ND |
Manufacturer | |
Manufacturer Product Number | 1-103653-1 |
Description | CONN PLUG HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103653-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥16.20100 | ¥162.01 |
25 | ¥16.12120 | ¥403.03 |
50 | ¥15.95720 | ¥797.86 |
100 | ¥14.64140 | ¥1,464.14 |
250 | ¥14.55888 | ¥3,639.72 |
500 | ¥13.24290 | ¥6,621.45 |
1,000 | ¥11.84468 | ¥11,844.68 |
2,500 | ¥10.93983 | ¥27,349.58 |