104505-3 | |
---|---|
DigiKey Part Number | A28343-ND |
Manufacturer | |
Manufacturer Product Number | 104505-3 |
Description | CONN PIN 22-26AWG CRIMP TIN-LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104505-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.86360 | ¥71.59 |
50 | ¥2.78960 | ¥139.48 |
100 | ¥2.39320 | ¥239.32 |
250 | ¥2.16444 | ¥541.11 |
500 | ¥2.11714 | ¥1,058.57 |