103653-4 | |
---|---|
DigiKey Part Number | A28449-ND |
Manufacturer | |
Manufacturer Product Number | 103653-4 |
Description | CONN PLUG HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103653-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥9.36500 | ¥93.65 |
25 | ¥9.01960 | ¥225.49 |
50 | ¥8.93260 | ¥446.63 |
100 | ¥8.06140 | ¥806.14 |
250 | ¥7.79968 | ¥1,949.92 |
500 | ¥7.10244 | ¥3,551.22 |
1,000 | ¥6.36169 | ¥6,361.69 |
2,500 | ¥5.92600 | ¥14,815.00 |