104505-7 | |
---|---|
DigiKey Part Number | A28339-ND |
Manufacturer | |
Manufacturer Product Number | 104505-7 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104505-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.37100 | ¥63.71 |
25 | ¥6.34800 | ¥158.70 |
50 | ¥6.13280 | ¥306.64 |
100 | ¥5.14180 | ¥514.18 |
250 | ¥4.82080 | ¥1,205.20 |
500 | ¥4.55300 | ¥2,276.50 |
1,000 | ¥3.99054 | ¥3,990.54 |
2,500 | ¥3.77628 | ¥9,440.70 |