104506-7 | |
---|---|
DigiKey Part Number | A28336-ND |
Manufacturer | |
Manufacturer Product Number | 104506-7 |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.95400 | ¥69.54 |
25 | ¥6.64320 | ¥166.08 |
50 | ¥6.55140 | ¥327.57 |
100 | ¥5.72470 | ¥572.47 |
250 | ¥5.51076 | ¥1,377.69 |
500 | ¥5.20468 | ¥2,602.34 |
1,000 | ¥4.50045 | ¥4,500.45 |
2,500 | ¥4.16368 | ¥10,409.20 |