1-103653-4 | |
---|---|
DigiKey Part Number | A28756-ND |
Manufacturer | |
Manufacturer Product Number | 1-103653-4 |
Description | CONN PLUG HSG 15POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-103653-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.76000 | ¥24.76 |
10 | ¥22.08700 | ¥220.87 |
25 | ¥21.97720 | ¥549.43 |
50 | ¥21.75240 | ¥1,087.62 |
100 | ¥19.95780 | ¥1,995.78 |
250 | ¥19.84552 | ¥4,961.38 |
500 | ¥18.05150 | ¥9,025.75 |
1,000 | ¥16.14554 | ¥16,145.54 |
2,500 | ¥14.91218 | ¥37,280.45 |