5-104505-5 | |
---|---|
DigiKey Part Number | A34239-ND |
Manufacturer | |
Manufacturer Product Number | 5-104505-5 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-104505-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.77640 | ¥94.41 |
50 | ¥3.68120 | ¥184.06 |
100 | ¥3.15750 | ¥315.75 |
250 | ¥2.85568 | ¥713.92 |
500 | ¥2.69708 | ¥1,348.54 |
1,000 | ¥2.36385 | ¥2,363.85 |
2,500 | ¥2.33214 | ¥5,830.35 |