5-104505-3 | |
---|---|
DigiKey Part Number | A34240-ND |
Manufacturer | |
Manufacturer Product Number | 5-104505-3 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-104505-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.09400 | ¥20.94 |
25 | ¥2.08840 | ¥52.21 |
50 | ¥2.06060 | ¥103.03 |
100 | ¥1.90470 | ¥190.47 |
250 | ¥1.56544 | ¥391.36 |
500 | ¥1.47842 | ¥739.21 |
1,000 | ¥1.37407 | ¥1,374.07 |
2,500 | ¥1.33058 | ¥3,326.45 |