104503-9 | |
---|---|
DigiKey Part Number | 104503-9-ND |
Manufacturer | |
Manufacturer Product Number | 104503-9 |
Description | CONN HDR HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Header Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104503-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥9.36700 | ¥93.67 |
25 | ¥9.02080 | ¥225.52 |
50 | ¥8.93400 | ¥446.70 |
100 | ¥8.06280 | ¥806.28 |
250 | ¥7.80160 | ¥1,950.40 |
500 | ¥7.10410 | ¥3,552.05 |
1,000 | ¥6.36326 | ¥6,363.26 |
2,500 | ¥5.92741 | ¥14,818.52 |