75653-005LF | |
---|---|
DigiKey Part Number | 609-6394-2-ND - Tape & Reel (TR) 609-6394-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 75653-005LF |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 75653-005LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.49400 | ¥37.35 |
50 | ¥1.39560 | ¥69.78 |
100 | ¥1.29550 | ¥129.55 |
250 | ¥1.14608 | ¥286.52 |
500 | ¥1.09634 | ¥548.17 |
1,000 | ¥0.89700 | ¥897.00 |
2,500 | ¥0.82226 | ¥2,055.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.72260 | ¥5,780.80 |
16,000 | ¥0.69768 | ¥11,162.88 |
24,000 | ¥0.67276 | ¥16,146.24 |
56,000 | ¥0.64785 | ¥36,279.60 |