48051-000LF | |
---|---|
DigiKey Part Number | 609-3617-2-ND - Tape & Reel (TR) 609-3617-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48051-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48051-000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.48920 | ¥62.23 |
50 | ¥2.28720 | ¥114.36 |
100 | ¥2.19780 | ¥219.78 |
250 | ¥1.97396 | ¥493.49 |
500 | ¥1.88416 | ¥942.08 |
1,000 | ¥1.57004 | ¥1,570.04 |
2,500 | ¥1.43550 | ¥3,588.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.25606 | ¥12,560.60 |
20,000 | ¥1.21120 | ¥24,224.00 |
30,000 | ¥1.19325 | ¥35,797.50 |
50,000 | ¥1.16634 | ¥58,317.00 |