47439-000LF | |
---|---|
DigiKey Part Number | 609-4928-2-ND - Tape & Reel (TR) 609-4928-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47439-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 47439-000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.16100 | ¥31.61 |
25 | ¥2.88640 | ¥72.16 |
50 | ¥2.71580 | ¥135.79 |
100 | ¥2.60330 | ¥260.33 |
250 | ¥2.37692 | ¥594.23 |
500 | ¥2.26360 | ¥1,131.80 |
1,000 | ¥1.86757 | ¥1,867.57 |
2,500 | ¥1.69776 | ¥4,244.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.52799 | ¥15,279.90 |
20,000 | ¥1.50535 | ¥30,107.00 |
30,000 | ¥1.47140 | ¥44,142.00 |