65043-028LF | |
---|---|
DigiKey Part Number | 609-2370-ND |
Manufacturer | |
Manufacturer Product Number | 65043-028LF |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65043-028LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.76000 | ¥24.76 |
10 | ¥22.45300 | ¥224.53 |
25 | ¥21.26920 | ¥531.73 |
50 | ¥20.77400 | ¥1,038.70 |
100 | ¥19.78430 | ¥1,978.43 |
250 | ¥17.31084 | ¥4,327.71 |
500 | ¥16.81644 | ¥8,408.22 |
1,000 | ¥14.34342 | ¥14,343.42 |
2,500 | ¥13.35420 | ¥33,385.50 |