65846-010LF | |
---|---|
DigiKey Part Number | 609-3532-ND |
Manufacturer | |
Manufacturer Product Number | 65846-010LF |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-010LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.35000 | ¥17.35 |
10 | ¥15.12900 | ¥151.29 |
25 | ¥14.48880 | ¥362.22 |
50 | ¥14.16620 | ¥708.31 |
100 | ¥13.52180 | ¥1,352.18 |
250 | ¥12.23384 | ¥3,058.46 |
500 | ¥11.26786 | ¥5,633.93 |
1,000 | ¥9.65820 | ¥9,658.20 |
2,500 | ¥9.01430 | ¥22,535.75 |