65846-010ELF | |
---|---|
DigiKey Part Number | 609-5486-ND |
Manufacturer | |
Manufacturer Product Number | 65846-010ELF |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-010ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.75500 | ¥57.55 |
25 | ¥5.52120 | ¥138.03 |
50 | ¥5.40460 | ¥270.23 |
100 | ¥5.17000 | ¥517.00 |
250 | ¥4.69996 | ¥1,174.99 |
500 | ¥4.23014 | ¥2,115.07 |
1,000 | ¥3.76005 | ¥3,760.05 |
2,500 | ¥3.40758 | ¥8,518.95 |