47217-000LF | |
---|---|
DigiKey Part Number | 609-3613-2-ND - Tape & Reel (TR) 609-3613-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 47217-000LF |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47217-000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.24800 | ¥12.48 |
25 | ¥1.11000 | ¥27.75 |
50 | ¥1.03600 | ¥51.80 |
100 | ¥0.96140 | ¥96.14 |
250 | ¥0.85052 | ¥212.63 |
500 | ¥0.81360 | ¥406.80 |
1,000 | ¥0.66565 | ¥665.65 |
2,500 | ¥0.61018 | ¥1,525.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.53624 | ¥5,362.40 |
20,000 | ¥0.51775 | ¥10,355.00 |
30,000 | ¥0.49925 | ¥14,977.50 |
50,000 | ¥0.48076 | ¥24,038.00 |