65846-002LF | |
---|---|
DigiKey Part Number | 609-3540-ND |
Manufacturer | |
Manufacturer Product Number | 65846-002LF |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65846-002LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.28000 | ¥38.28 |
10 | ¥34.77400 | ¥347.74 |
25 | ¥32.93640 | ¥823.41 |
50 | ¥32.17080 | ¥1,608.54 |
200 | ¥30.63955 | ¥6,127.91 |
400 | ¥26.80960 | ¥10,723.84 |
600 | ¥26.04350 | ¥15,626.10 |
1,000 | ¥22.21363 | ¥22,213.63 |
2,600 | ¥20.68163 | ¥53,772.24 |