47212-000LF | |
---|---|
DigiKey Part Number | 609-4792-ND |
Manufacturer | |
Manufacturer Product Number | 47212-000LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 74.8µin (1.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.96700 | ¥49.67 |
25 | ¥4.54160 | ¥113.54 |
50 | ¥4.27400 | ¥213.70 |
100 | ¥4.09670 | ¥409.67 |
250 | ¥3.74040 | ¥935.10 |
500 | ¥3.56224 | ¥1,781.12 |
1,000 | ¥2.93878 | ¥2,938.78 |
2,500 | ¥2.67167 | ¥6,679.18 |