EMI8041BMUTAG | |
---|---|
DigiKey Part Number | 488-EMI8041BMUTAGTR-ND - Tape & Reel (TR) 488-EMI8041BMUTAGCT-ND - Cut Tape (CT) 488-EMI8041BMUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI8041BMUTAG |
Description | CMC 100MA 2LN SMD ESD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100mA DCR |
Datasheet | Datasheet |
EDA/CAD Models | EMI8041BMUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | 9V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.063" L x 0.053" W (1.60mm x 1.35mm) | |
Height (Max) | 0.022" (0.56mm) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.91400 | ¥49.14 |
25 | ¥4.61440 | ¥115.36 |
100 | ¥3.49910 | ¥349.91 |
250 | ¥2.97780 | ¥744.45 |
500 | ¥2.82886 | ¥1,414.43 |
1,000 | ¥2.15880 | ¥2,158.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84264 | ¥5,527.92 |